Ferrite Beads Multi-Layer High Current 1KOhm 25% 50MHz 1.2A 0.15Ohm DCR 1206 T/R
Hitano FBM 1206 PT 102 S technical specifications.
| Maximum DC Current | 1.2A |
| Type | Multi-Layer High Current |
| Impedance | 1KOhm |
| Case Size | 1206 |
| Test Frequency | 50MHz |
| Max DC Resistance | 0.15Ohm |
| Tolerance | 25% |
| Height | 1.1(Typ)mm |
| Product Length | 3.4mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hitano FBM 1206 PT 102 S to view detailed technical specifications.
No datasheet is available for this part.