The Hitano FBM 1206 PT 301 S is a multi-layer high current ferrite bead with a maximum DC current rating of 2A and an impedance of 300. It has a case size of 1206 and a typical height of 1.1mm. The bead is designed to operate over a temperature range of -25°C to 85°C. It is suitable for use in high-frequency applications, with a test frequency of 100MHz.
Hitano FBM 1206 PT 301 S technical specifications.
| Maximum DC Current | 2A |
| Type | Multi-Layer High Current |
| Impedance | 300Ohm |
| Case Size | 1206 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.06Ohm |
| Tolerance | 25% |
| Height | 1.1(Typ)mm |
| Product Length | 3.4mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hitano FBM 1206 PT 301 S to view detailed technical specifications.
No datasheet is available for this part.