Capacitor 560 pF 100 VDC 5 mm, HB2A561K-S565B-ROHS, Hitano
Checking distributor stock and pricing after the page loads.
Hitano HB2A561K-S565B-ROHS technical specifications.
| Capacitance | 560pF |
| Package/Case | 100 |
| Dielectric | Y5P |
| Tolerance | 10% |
| RoHS | Compliant |