Hitano HB2H471K-L515B technical specifications.
| Capacitance | 470pF |
| Dielectric | Y5P |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Hitano HB2H471K-L515B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
