Cap Ceramic Single 0.0018uF 63V Z5U 20% Radial 9.5mm 85°C Bulk
Hitano HE1J182M-K005B technical specifications.
| Capacitance | 0.0018uF |
| Voltage | 63VDC |
| DC Rated Voltage | 63VDC |
| Tolerance | 20% |
| Dielectric | Z5U |
| Type | Ceramic Disc |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 9.5mm |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hitano HE1J182M-K005B to view detailed technical specifications.
No datasheet is available for this part.