Hitano HE2H822M-L515B technical specifications.
| Capacitance | 8.2nF |
| Package/Case | Ceramic |
| Dielectric | Z5U |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Hitano HE2H822M-L515B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
