The KB-380 transient voltage suppressor diode from Hitano features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. With a breakdown voltage of at least 401V and a reverse voltage of up to 380V, this device is suitable for high-voltage applications. The diode is made of silicon and has a bidirectional polarity. It has two terminals and is a single-element device.
Hitano KB-380 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 380 |
| Breakdown Voltage-Min | 401 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.