The OP0805B331K501CG is a ceramic chip capacitor with a capacitance of 330pF, rated for 500VDC with a 10% tolerance. It has a dielectric of X7R and is suitable for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C and has a height of 0.8mm. It is constructed with a flat construction and ceramic chip case style.
Hitano OP0805B331K501CG technical specifications.
| Capacitance | 330pF |
| Voltage | 500VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Open Mode |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.