This ceramic capacitor from Hitano features a capacitance of 12pF with a tolerance of 1% and a dielectric of C0G. It has a DC rated voltage of 500VDC and is suitable for microwave applications. The capacitor is mounted through a radial termination style and has a dipped case style with a terminal pitch of 5.08mm. Operating temperatures range from -55 to 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 12pF |
| Voltage | 500VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 5.08mm |
| Microwave Application | Yes |
| Height | 5.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |