The 500VDC 22pF C0G Multilayer Ceramic Capacitor is a through-hole mounted component with a radial termination style and dipped case style. It has a capacitance of 22pF and a tolerance of 1%. The operating temperature range is -55 to 125 degrees Celsius. This component is suitable for microwave applications and is a type of multilayer ceramic capacitor.
Hitano R15N220F2HH56 technical specifications.
| Capacitance | 22pF |
| Voltage | 500VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 5.08mm |
| Microwave Application | Yes |
| Height | 5.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.