The SAI 0603 RT 27NK is a wirewound inductor from Hitano with an inductance of 0.027uH and a tolerance of 10%. It has a maximum DC current rating of 0.5A and a maximum DC resistance of 0.017 ohms. The inductor is designed for surface mount applications and has a product length of 1.9mm, height of 1.9mm, and product depth of 1.6mm. It is suitable for use in RF applications.
Hitano SAI 0603 RT 27NK technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.027uH |
| Tolerance | 10% |
| Inductance Test Frequency | 300MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.017Ohm |
| Minimum Quality Factor | 70 |
| Minimum Self Resonant Frequency | 1600MHz |
| Product Length | 1.9mm |
| Height | 1.9mm |
| Product Depth | 1.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.