This 0.0039uH air core wirewound RF inductor from Hitano features a 10% tolerance and a maximum DC current of 0.95A. The inductor's maximum DC resistance is 0.003 ohms, with a minimum quality factor of 80 and a minimum self resonant frequency of over 3000MHz. The product measures 1.9mm in length and 1.6mm in depth, with a height of 1.9mm.
Hitano SAI 0603 RT 3N9K technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.0039uH |
| Tolerance | 10% |
| Inductance Test Frequency | 300MHz |
| Maximum DC Current | 0.95A |
| Max DC Resistance | 0.003Ohm |
| Minimum Quality Factor | 80 |
| Minimum Self Resonant Frequency | >3000MHz |
| Product Length | 1.9mm |
| Height | 1.9mm |
| Product Depth | 1.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.