The SAI 0603 RT 47NK is a 47 nanohenry wirewound air core inductor designed for surface mount applications. It features a 10% tolerance and a maximum DC current of 0.32 amperes. The inductor has a maximum DC resistance of 0.0345 ohms and a minimum quality factor of 70. It measures 1.9 millimeters in length, 1.9 millimeters in height, and 1.6 millimeters in depth.
Hitano SAI 0603 RT 47NK technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.047uH |
| Tolerance | 10% |
| Inductance Test Frequency | 300MHz |
| Maximum DC Current | 0.32A |
| Max DC Resistance | 0.0345Ohm |
| Minimum Quality Factor | 70 |
| Minimum Self Resonant Frequency | 1500MHz |
| Product Length | 1.9mm |
| Height | 1.9mm |
| Product Depth | 1.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.