This 0.0047uH wirewound RF inductor features a 10% tolerance and operates at a maximum DC current of 0.9A. The inductor's self resonant frequency exceeds 3000MHz, and its minimum quality factor is 80. With a product length and height of 1.9mm, and a product depth of 1.6mm, this inductor is suitable for surface mount applications.
Hitano SAI 0603 RT 4N7K technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.0047uH |
| Tolerance | 10% |
| Inductance Test Frequency | 300MHz |
| Maximum DC Current | 0.9A |
| Max DC Resistance | 0.0036Ohm |
| Minimum Quality Factor | 80 |
| Minimum Self Resonant Frequency | >3000MHz |
| Product Length | 1.9mm |
| Height | 1.9mm |
| Product Depth | 1.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.