This 0805 package wirewound inductor features an air core design with a nominal inductance of 0.015uH and a tolerance of 10%. It can handle a maximum DC current of 0.9A and has a minimum quality factor of 70. The inductor's maximum DC resistance is 0.0072 and its minimum self-resonant frequency is 2500M. The product measures 2.4mm in length, 1.9mm in height, and 1.6mm in depth.
Hitano SAI 0805 RT 15NK technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.015uH |
| Tolerance | 10% |
| Inductance Test Frequency | 300MHz |
| Maximum DC Current | 0.9A |
| Max DC Resistance | 0.0072Ohm |
| Minimum Quality Factor | 70 |
| Minimum Self Resonant Frequency | 2500MHz |
| Product Length | 2.4mm |
| Height | 1.9mm |
| Product Depth | 1.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.