This 0.033uH wirewound air core inductor features a 10% tolerance and a maximum DC current of 0.5A. The inductor's maximum DC resistance is 0.0187, with a minimum quality factor of 70 and a minimum self resonant frequency of 1600M. The product measures 2.4mm in length, 1.9mm in height, and 1.6mm in depth, making it suitable for surface mount applications.
Hitano SAI 0805 RT 33NK technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.033uH |
| Tolerance | 10% |
| Inductance Test Frequency | 300MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.0187Ohm |
| Minimum Quality Factor | 70 |
| Minimum Self Resonant Frequency | 1600MHz |
| Product Length | 2.4mm |
| Height | 1.9mm |
| Product Depth | 1.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.