This is a 0.0039uH inductor with a 10% tolerance, constructed using a wirewound technology and featuring an air core material. It has a maximum DC current rating of 1.2 and a maximum DC resistance of 0.0026. The inductor's quality factor is a minimum of 80, and its self resonant frequency is greater than 3000MHz. It is available in a surface mount package with dimensions of 2.4x1.6x1.9mm.
Hitano SAI 0805 RT 3N9K technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.0039uH |
| Tolerance | 10% |
| Inductance Test Frequency | 300MHz |
| Maximum DC Current | 1.2A |
| Max DC Resistance | 0.0026Ohm |
| Minimum Quality Factor | 80 |
| Minimum Self Resonant Frequency | >3000MHz |
| Product Length | 2.4mm |
| Height | 1.9mm |
| Product Depth | 1.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.