This is a wirewound inductor with an inductance of 0.047uH and a tolerance of 10%. It has a maximum DC current rating of 0.32A and a maximum DC resistance of 0.0345. The inductor is designed for use in RF applications and has a minimum quality factor of 70 and a minimum self-resonant frequency of 1500MHz. The product measures 2.4mm in length, 1.9mm in height, and 1.6mm in depth.
Hitano SAI 0805 RT 47NK technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.047uH |
| Tolerance | 10% |
| Inductance Test Frequency | 300MHz |
| Maximum DC Current | 0.32A |
| Max DC Resistance | 0.0345Ohm |
| Minimum Quality Factor | 70 |
| Minimum Self Resonant Frequency | 1500MHz |
| Product Length | 2.4mm |
| Height | 1.9mm |
| Product Depth | 1.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.