This 4.7uH wirewound inductor features a 10% tolerance and a maximum DC current of 0.9A. It has a maximum DC resistance of 0.0036 ohms and a minimum quality factor of 80. The inductor is designed for surface mount applications and has a product length of 2.4mm, a height of 1.9mm, and a product depth of 1.6mm.
Hitano SAI 0805 RT 4N7K technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.0047uH |
| Tolerance | 10% |
| Inductance Test Frequency | 300MHz |
| Maximum DC Current | 0.9A |
| Max DC Resistance | 0.0036Ohm |
| Minimum Quality Factor | 80 |
| Minimum Self Resonant Frequency | >3000MHz |
| Product Length | 2.4mm |
| Height | 1.9mm |
| Product Depth | 1.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.