The SAI 1008 RT 10NK is a surface mount air core wirewound inductor with a 0.01uH inductance value and 10% tolerance. It operates at a maximum DC current of 0.95A and has a maximum DC resistance of 0.006 ohms. The inductor's minimum quality factor is 70 and self resonant frequency is greater than 3000MHz. The device measures 3mm in length, 1.9mm in height, and 1.6mm in depth.
Hitano SAI 1008 RT 10NK technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.01uH |
| Tolerance | 10% |
| Inductance Test Frequency | 300MHz |
| Maximum DC Current | 0.95A |
| Max DC Resistance | 0.006Ohm |
| Minimum Quality Factor | 70 |
| Minimum Self Resonant Frequency | >3000MHz |
| Product Length | 3mm |
| Height | 1.9mm |
| Product Depth | 1.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.