This 0.012uH inductor features a wirewound construction with an air core and a tolerance of 10%. It has a maximum DC current of 0.9A and a maximum DC resistance of 0.0065 ohms. The inductor's minimum quality factor is 70 and its minimum self resonant frequency is greater than 3000MHz. It measures 3mm in length, 1.6mm in depth, and 1.9mm in height, making it suitable for surface mount applications.
Hitano SAI 1008 RT 12NK technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.012uH |
| Tolerance | 10% |
| Inductance Test Frequency | 300MHz |
| Maximum DC Current | 0.9A |
| Max DC Resistance | 0.0065Ohm |
| Minimum Quality Factor | 70 |
| Minimum Self Resonant Frequency | >3000MHz |
| Product Length | 3mm |
| Height | 1.9mm |
| Product Depth | 1.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.