This 0.018uH inductor features a wirewound construction with an air core, offering a tolerance of 10%. It has a maximum DC current rating of 0.84 and a maximum DC resistance of 0.0096. The inductor's minimum quality factor is 70, and its minimum self-resonant frequency is 2500MHz. It measures 3mm in length, 1.6mm in depth, and 1.9mm in height, making it suitable for surface mount applications.
Hitano SAI 1008 RT 18NK technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.018uH |
| Tolerance | 10% |
| Inductance Test Frequency | 300MHz |
| Maximum DC Current | 0.84A |
| Max DC Resistance | 0.0096Ohm |
| Minimum Quality Factor | 70 |
| Minimum Self Resonant Frequency | 2500MHz |
| Product Length | 3mm |
| Height | 1.9mm |
| Product Depth | 1.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.