Inductor RF Wirewound 0.022uH 10% 300MHz 70Q-Factor Air 0.84A 0.0108Ohm DCR T/R
Hitano SAI 1008 RT 22NK technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.022uH |
| Tolerance | 10% |
| Inductance Test Frequency | 300MHz |
| Maximum DC Current | 0.84A |
| Max DC Resistance | 0.0108Ohm |
| Minimum Quality Factor | 70 |
| Minimum Self Resonant Frequency | 2400MHz |
| Product Length | 3mm |
| Height | 1.9mm |
| Product Depth | 1.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.