This is a wirewound air core inductor with an inductance of 0.027uH and a tolerance of 10%. It has a maximum DC current rating of 0.6A and a maximum DC resistance of 0.0139. The inductor is designed for use at a test frequency of 300MHz and has a minimum quality factor of 70 and a minimum self resonant frequency of 1600MHz. It measures 3mm in length, 1.9mm in height, and 1.6mm in depth, making it suitable for surface mount applications.
Hitano SAI 1008 RT 27NK technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.027uH |
| Tolerance | 10% |
| Inductance Test Frequency | 300MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.0139Ohm |
| Minimum Quality Factor | 70 |
| Minimum Self Resonant Frequency | 1600MHz |
| Product Length | 3mm |
| Height | 1.9mm |
| Product Depth | 1.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.