This is a wirewound air core inductor from Hitano with a nominal inductance of 0.033uH and a tolerance of 10%. It has a maximum DC current rating of 0.5A and a maximum DC resistance of 0.0195. The inductor is designed to operate at a test frequency of 300MHz and has a minimum quality factor of 70 and a minimum self resonant frequency of 1600MHz. It is available in a surface mount package with dimensions of 3x1.9x1.6mm.
Hitano SAI 1008 RT 33NK technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.033uH |
| Tolerance | 10% |
| Inductance Test Frequency | 300MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.0195Ohm |
| Minimum Quality Factor | 70 |
| Minimum Self Resonant Frequency | 1600MHz |
| Product Length | 3mm |
| Height | 1.9mm |
| Product Depth | 1.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.