This is a wirewound air core inductor with an inductance of 0.047 microhenries and a tolerance of 10%. It operates at a maximum DC current of 0.47 amps and has a maximum DC resistance of 0.0252 ohms. The inductor is designed for use at a test frequency of 300 megahertz and has a minimum quality factor of 70. It measures 3 millimeters in length, 1.9 millimeters in height, and 1.6 millimeters in depth.
Hitano SAI 1008 RT 47NK technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.047uH |
| Tolerance | 10% |
| Inductance Test Frequency | 300MHz |
| Maximum DC Current | 0.47A |
| Max DC Resistance | 0.0252Ohm |
| Minimum Quality Factor | 70 |
| Minimum Self Resonant Frequency | 1500MHz |
| Product Length | 3mm |
| Height | 1.9mm |
| Product Depth | 1.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.