This is a wirewound air core inductor with a nominal inductance of 0.056uH and a tolerance of 10%. It has a maximum DC current rating of 0.47A and a maximum DC resistance of 0.0275 ohms. The inductor is designed to operate at a test frequency of 300MHz and has a minimum quality factor of 70 and a minimum self resonant frequency of 1300MHz. The inductor is available in a surface mount package with dimensions of 3x1.9x1.6mm.
Hitano SAI 1008 RT 56NK technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.056uH |
| Tolerance | 10% |
| Inductance Test Frequency | 300MHz |
| Maximum DC Current | 0.47A |
| Max DC Resistance | 0.0275Ohm |
| Minimum Quality Factor | 70 |
| Minimum Self Resonant Frequency | 1300MHz |
| Product Length | 3mm |
| Height | 1.9mm |
| Product Depth | 1.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hitano SAI 1008 RT 56NK to view detailed technical specifications.
No datasheet is available for this part.