This 0.068uH wirewound air core inductor features a 10% tolerance and is tested at 300MHz. It can handle a maximum DC current of 0.38A and has a maximum DC resistance of 0.0371 ohms. The inductor's minimum quality factor is 70 and its minimum self resonant frequency is 1300MHz. It measures 3mm in length, 1.9mm in height, and 1.6mm in depth.
Hitano SAI 1008 RT 68NK technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.068uH |
| Tolerance | 10% |
| Inductance Test Frequency | 300MHz |
| Maximum DC Current | 0.38A |
| Max DC Resistance | 0.0371Ohm |
| Minimum Quality Factor | 70 |
| Minimum Self Resonant Frequency | 1300MHz |
| Product Length | 3mm |
| Height | 1.9mm |
| Product Depth | 1.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.