The SAI 1008 RT R10K is a 0.1uH inductor with a wirewound construction and air core material. It has a maximum DC current rating of 0.32A and a maximum DC resistance of 0.0555 ohms. The inductor is 3mm in length, 1.9mm in height, and 1.6mm in depth. It is designed for surface mount applications and has a tolerance of 10%. The inductor's quality factor is a minimum of 70 and its self resonant frequency is a minimum of 1000MHz.
Hitano SAI 1008 RT R10K technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 300MHz |
| Maximum DC Current | 0.32A |
| Max DC Resistance | 0.0555Ohm |
| Minimum Quality Factor | 70 |
| Minimum Self Resonant Frequency | 1000MHz |
| Product Length | 3mm |
| Height | 1.9mm |
| Product Depth | 1.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.