The SAI 1008 RT R12K is a 0.12uH inductor with a 10% tolerance, featuring a wirewound construction with an air core. It has a maximum DC current rating of 0.32A and a maximum DC resistance of 0.0634 ohms. The inductor's minimum quality factor is 70 and its minimum self-resonant frequency is 950MHz. The component measures 3mm in length, 1.9mm in height, and 1.6mm in depth, making it suitable for surface mount applications.
Hitano SAI 1008 RT R12K technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 300MHz |
| Maximum DC Current | 0.32A |
| Max DC Resistance | 0.0634Ohm |
| Minimum Quality Factor | 70 |
| Minimum Self Resonant Frequency | 950MHz |
| Product Length | 3mm |
| Height | 1.9mm |
| Product Depth | 1.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.