Cap Ceramic Single 0.027uF 63V Y5P 10% Radial 9.5mm 85°C Bulk
Hitano SB1J273K-K005B technical specifications.
| Capacitance | 0.027uF |
| Voltage | 63VDC |
| DC Rated Voltage | 63VDC |
| Tolerance | 10% |
| Dielectric | Y5P |
| Type | Ceramic Disc |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 9.5mm |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.