This is a 4.7uH wirewound ferrite inductor with a 5% tolerance, designed for surface mount applications. It has a maximum DC current rating of 0.175A and a maximum DC resistance of 2.3 ohms. The inductor is molded and has a minimum quality factor of 30 and a minimum self resonant frequency of 43MHz. It operates over a temperature range of -40 to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.175A |
| Max DC Resistance | 2.3Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 43MHz |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 2.4mm |
| Product Depth | 2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |