This is a 0.022uH inductor with a tolerance of 5% and a wirewound technology. It features a molded protection style and a ferrite core material. The inductor has a maximum DC current of 0.45 and a maximum DC resistance of 0.2. It also has a minimum quality factor of 23 and a minimum self resonant frequency of 1700M. The inductor is available in a 1210 case size with dimensions of 3.4mm length, 2.4mm height, and 2.7mm product depth. It operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 0.022uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 23 |
| Minimum Self Resonant Frequency | 1700MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |