This 1uH wirewound ferrite inductor features a 20% tolerance and a maximum DC current of 1A. The inductor's self resonant frequency is a minimum of 100MHz, and its quality factor is a minimum of 10. The device is rated for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.06Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 100MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |