Unidirectional transient voltage suppressor diode, 200W peak reverse power dissipation, featuring a 28V repetitive peak reverse voltage and a breakdown voltage range of 31.1V to 34.4V. This single-element silicon diode operates across a wide temperature range from -55°C to 150°C, with a maximum power dissipation of 0.4W. Designed with two terminals, it provides robust protection against voltage transients.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 28 |
| Breakdown Voltage-Min | 31.1 |
| Non-rep Peak Rev Power Dis-Max | 200 |
| Breakdown Voltage-Max | 34.4 |
| Power Dissipation-Max | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |