This shielded ferrite fixed inductor from Hitano features a multi-layer technology and a core material of ferrite. It has a nominal inductance of 0.01uH with a tolerance of 20%. The inductor's maximum DC current is 0.05A and its maximum DC resistance is 0.2R. The minimum quality factor is 10 and the minimum self resonant frequency is 300MHz. The inductor is available in a 0603 case size and has a product length of 1.8mm, height of 1mm, and product depth of 1mm. It operates between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.01uH |
| Tolerance | 20% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 300MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1mm |
| Product Depth | 1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |