The Hitano SMI 0603 FT 1R2K is a shielded ferrite RF chip inductor with a 1.2uH inductance value and a 10% tolerance. It operates within a temperature range of -40°C to 85°C and has a maximum DC current rating of 0.025A. The inductor features a minimum quality factor of 35 and a minimum self-resonant frequency of 60MHz. It is designed for surface mount applications and has a case size of 0603.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1.2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.025A |
| Max DC Resistance | 0.8Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 60MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1mm |
| Product Depth | 1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |