This shielded ferrite RF chip inductor features a 22uH inductance value with a 10% tolerance. It has a minimum quality factor of 20 and a minimum self resonant frequency of 18M. The inductor is designed for surface mount applications and has a case size of 0603. It operates over a temperature range of -40 to 85 degrees Celsius.
Hitano SMI 0603 FT 220K technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.002A |
| Max DC Resistance | 1.7Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 18MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1mm |
| Product Depth | 1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hitano SMI 0603 FT 220K to view detailed technical specifications.
No datasheet is available for this part.