The Hitano SMI 0603 FT 270K is a shielded ferrite RF chip inductor with a nominal inductance of 27uH and a tolerance of 10%. It features a multi-layer technology and a core material of ferrite. The inductor has a maximum DC current rating of 0.002A and a maximum DC resistance of 1.8 ohms. It operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications.
Hitano SMI 0603 FT 270K technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 27uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.002A |
| Max DC Resistance | 1.8Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 15MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1mm |
| Product Depth | 1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hitano SMI 0603 FT 270K to view detailed technical specifications.
No datasheet is available for this part.