This shielded ferrite RF chip inductor from Hitano has a type of multi-layer construction and a core material of ferrite. It features an inductance of 6.8uH with a tolerance of 10% and is tested at a frequency of 4M. The maximum DC current is 0.005A and the maximum DC resistance is 1.7. The minimum quality factor is 35 and the minimum self resonant frequency is 20M. It is available in a 0603 case size with dimensions of 1.8mm length, 1mm height, and 1mm depth. The operating temperature range is -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 6.8uH |
| Tolerance | 10% |
| Inductance Test Frequency | 4MHz |
| Maximum DC Current | 0.005A |
| Max DC Resistance | 1.7Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 20MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1mm |
| Product Depth | 1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |