The SMI 0603 FT 82NM is a shielded ferrite fixed inductor with a core material of ferrite and a type of RF chip. It has an inductance of 0.082uH and a tolerance of 20%. The inductor is tested at a frequency of 50MHz and has a maximum DC current of 0.05. The component is a surface mount device with a case size of 0603 and dimensions of 1.8 x 1 x 1. It operates between -40 and 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.082uH |
| Tolerance | 20% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 245MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1mm |
| Product Depth | 1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |