The SMI 0603 FT R12K is a shielded ferrite chip inductor from Hitano, featuring a multi-layer technology and a core material of ferrite. It has an inductance of 0.12uH with a tolerance of 10% and a maximum DC current of 0.05A. The inductor's maximum DC resistance is 0.5 and its minimum quality factor is 15. The device operates within a temperature range of -40 to 85 degrees Celsius and is available in a 0603 case size with a product length of 1.8mm, height of 1mm, and product depth of 1mm.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 0.5Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 205MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1mm |
| Product Depth | 1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |