The SMI 0603 FT R47K is a shielded ferrite RF chip inductor from Hitano. It features a multi-layer technology and a core material of ferrite. The inductor has a nominal inductance of 0.47uH with a tolerance of 10%. It can operate at a maximum DC current of 0.035A and has a maximum DC resistance of 1.35. The inductor is designed to operate within a temperature range of -40 to 85 degrees Celsius. It is available in a 0603 case size with a product length of 1.8mm, height of 1mm, and product depth of 1mm.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.47uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.035A |
| Max DC Resistance | 1.35Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 105MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1mm |
| Product Depth | 1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |