This shielded ferrite RF chip inductor features a 15uH inductance value with a 10% tolerance and is designed for operation at a 1Mhz test frequency. It has a maximum DC current rating of 0.005A and a maximum DC resistance of 0.8. The inductor is constructed with a multi-layer technology and has a minimum quality factor of 30 and a minimum self resonant frequency of 19Mhz. It is available in an 0805 case size with dimensions of 2.2mm in length, 1.1mm in height, and 1.45mm in depth. The operating temperature range is from -40 to 85 degrees Celsius.
Hitano SMI 0805 FT 150K technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.005A |
| Max DC Resistance | 0.8Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 19MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.1mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hitano SMI 0805 FT 150K to view detailed technical specifications.
No datasheet is available for this part.