The Hitano SMI 0805 FT 1R0K is a shielded ferrite RF chip inductor with a core material of ferrite and a multi-layer technology. It features a minimum quality factor of 45 and a minimum self resonant frequency of 75 MHz. The inductor has an inductance of 1 uH and a tolerance of 10%. It can handle a maximum DC current of 0.05 A and has a maximum DC resistance of 0.4 ohms. The inductor is designed for surface mount applications and has a case size of 0805. It operates over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 0.4Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 75MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.1mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |