This 0805 surface mount fixed inductor features a ferrite core and shielded protection style. It has an inductance of 22uH with a tolerance of 10% and is tested at a frequency of 1Mhz. The maximum DC current is 0.005A and the maximum DC resistance is 1.1. The inductor operates between -40 and 85 degrees Celsius.
Hitano SMI 0805 FT 220K technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.005A |
| Max DC Resistance | 1.1Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 17MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.1mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hitano SMI 0805 FT 220K to view detailed technical specifications.
No datasheet is available for this part.