The SMI 0805 FT 68NM is a shielded ferrite RF chip inductor with a core material of ferrite and a type of multi-layer technology. It has an inductance of 0.068uH with a tolerance of 20% and a minimum quality factor of 20. The inductor is designed to operate at a maximum DC current of 0.3A and a maximum DC resistance of 0.2. The component is shielded and has a case size of 0805, with dimensions of 2.2mm in length, 1.1mm in height, and 1.45mm in depth. It is rated for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.068uH |
| Tolerance | 20% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 280MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.1mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |