The SMI 0805 FT 6R8K is a shielded ferrite inductor from Hitano, featuring a 6.8uH inductance with a 10% tolerance and a maximum DC current of 0.015A. It operates over a temperature range of -40 to 85 degrees Celsius. The inductor is designed for surface mount applications and has a case size of 0805. It has a minimum quality factor of 45 and a minimum self-resonant frequency of 29MHz.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 6.8uH |
| Tolerance | 10% |
| Inductance Test Frequency | 4MHz |
| Maximum DC Current | 0.015A |
| Max DC Resistance | 1Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 29MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.1mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |