The SMI 0805 FT 82NM is a shielded ferrite RF chip inductor with a core material of ferrite and a case size of 0805. It has an inductance of 0.082uH with a tolerance of 20% and a minimum quality factor of 20. The inductor is tested at a frequency of 50M and has a maximum DC current of 0.3A and a maximum DC resistance of 0.2R. The inductor is designed for surface mount applications and has a product length of 2.2, height of 1.1, and product depth of 1.45. It operates over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.082uH |
| Tolerance | 20% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 255MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.1mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |