The SMI 0805 FT R47K is a shielded ferrite inductor with a type of RF chip and multi-layer technology. It has a core material of ferrite and a case size of 0805. The inductor has an inductance of 0.47uH with a tolerance of 10% and a minimum quality factor of 25. The maximum DC current is 0.2A and the maximum DC resistance is 0.65R. The inductor operates between -40 and 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.47uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 0.65Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 125MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.1mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |